-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
80 V Common Anode Small Signal Switching Diode, SC-70 (SOT-323) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M1MA142WAT1G by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88H4949
|
Newark | Switching Diode, 80V, 100Ma, Sc-70, Full Reel, Diode Configuration:Dual Common Anode, Repetitive Peak Reverse Voltage:80V, Average Forward Current:100Ma, Forward Voltage Max:1.2V, Reverse Recovery Time:10Ns, Diode Case Style:Sc-70 Rohs Compliant: Yes |Onsemi M1MA142WAT1G RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 / $0.0250 | Buy Now |
DISTI #
M1MA142WAT1GOSCT-ND
|
DigiKey | DIODE ARRAY GP 80V 100MA SC70-3 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8421 In Stock |
|
$0.0155 / $0.1200 | Buy Now |
DISTI #
M1MA142WAT1G
|
Avnet Americas | Diode Small Signal Switching 80V 0.15A 3-Pin SC-70 T/R - Tape and Reel (Alt: M1MA142WAT1G) RoHS: Compliant Min Qty: 48000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0129 / $0.0138 | Buy Now |
DISTI #
863-M1MA142WAT1G
|
Mouser Electronics | Small Signal Switching Diodes 80V 100mA RoHS: Compliant | 13400 |
|
$0.0160 / $0.1200 | Buy Now |
DISTI #
V79:2366_22402997
|
Arrow Electronics | Diode Small Signal Switching 80V 0.15A 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2246 | Americas - 51000 |
|
$0.0097 / $0.0840 | Buy Now |
DISTI #
V72:2272_07300494
|
Arrow Electronics | Diode Small Signal Switching 80V 0.15A 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2331 Container: Cut Strips | Americas - 41998 |
|
$0.0848 / $0.0872 | Buy Now |
DISTI #
V36:1790_07300494
|
Arrow Electronics | Diode Small Signal Switching 80V 0.15A 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2421 | Americas - 30000 |
|
$0.0129 / $0.0202 | Buy Now |
DISTI #
70466151
|
RS | M1MA142WAT1G Dual Switching Diode, Common Anode, 100 mA, 150 mA 80V, 3-Pin SC-70 Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0230 / $0.0270 | RFQ |
|
Onlinecomponents.com | 80 V Common Anode Small Signal Switching Diode RoHS: Compliant | 0 |
|
$0.0131 / $0.0161 | Buy Now |
DISTI #
74514593
|
Verical | Diode Small Signal Switching 80V 0.15A 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 633 Package Multiple: 1 Date Code: 2246 | Americas - 51000 |
|
$0.0097 / $0.0265 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M1MA142WAT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
M1MA142WAT1G
onsemi
80 V Common Anode Small Signal Switching Diode, SC-70 (SOT-323) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-70 (SOT-323) 3 LEAD | |
Pin Count | 3 | |
Manufacturer Package Code | 419-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 80 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.75 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.01 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for M1MA142WAT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M1MA142WAT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M1MA142KT1G | onsemi | Check for Price | Switching Diode 80V, SC-70 (SOT-323) 3 LEAD, 3000-REEL | M1MA142WAT1G vs M1MA142KT1G |
A thermal pad on the bottom of the package should be connected to a large copper area on the PCB to dissipate heat. A minimum of 2oz copper thickness is recommended. Additionally, vias should be placed under the package to connect the thermal pad to the copper area.
Ensure that the device is operated within the recommended voltage and current ratings. Also, consider the thermal derating curves provided in the datasheet to ensure the device does not exceed the maximum junction temperature.
The M1MA142WAT1G has built-in ESD protection, but it is still recommended to follow standard ESD handling procedures when handling the device. A minimum of HBM (Human Body Model) Class 2 or MM (Machine Model) Class C is recommended.
Yes, the M1MA142WAT1G is qualified for automotive and high-reliability applications. However, additional testing and qualification may be required depending on the specific application requirements.
The recommended soldering conditions are: peak temperature 260°C, time above 217°C 30s, and time above 183°C 90s. Soldering should be done using a no-clean or water-soluble flux.