Part Details for M1J by Galaxy Microelectronics
Results Overview of M1J by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M1J Information
M1J by Galaxy Microelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for M1J
M1J CAD Models
M1J Part Data Attributes
|
M1J
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
M1J
Galaxy Microelectronics
Rectifier Diode, 1 Element, 1A, 50V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for M1J
This table gives cross-reference parts and alternative options found for M1J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M1J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UST1A | Diotec Semiconductor AG | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-221AC, | M1J vs UST1A |
FM150-N | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, | M1J vs FM150-N |
U1AF4 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | M1J vs U1AF4 |
CDBMS150A-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | M1J vs CDBMS150A-HF |
FM4933L-T | Rectron Semiconductor | Check for Price | Rectifier Diode, | M1J vs FM4933L-T |
E1AFSF2 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | M1J vs E1AFSF2 |
EFM101B-W | Rectron Semiconductor | Check for Price | Rectifier Diode, | M1J vs EFM101B-W |
HFM101W-T | Rectron Semiconductor | Check for Price | Rectifier Diode, | M1J vs HFM101W-T |
SDBS15 | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), | M1J vs SDBS15 |
M1F | Galaxy Microelectronics | Check for Price | Rectifier Diode, | M1J vs M1F |