Part Details for M1AGL1000V5-CS281I by Microchip Technology Inc
Results Overview of M1AGL1000V5-CS281I by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M1AGL1000V5-CS281I Information
M1AGL1000V5-CS281I by Microchip Technology Inc is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for M1AGL1000V5-CS281I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ7436
|
Newark | Igloo Fpga, Arm Cortex-M1, 11Kles 281 Tfbga 10X10X1.05Mm Tray Rohs Compliant: Yes |Microchip M1AGL1000V5-CS281I RoHS: Compliant Min Qty: 184 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$137.4900 / $154.4100 | Buy Now |
DISTI #
M1AGL1000V5-CS281I-ND
|
DigiKey | IC FPGA 215 I/O 281CSP Min Qty: 184 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$154.4110 | Buy Now |
DISTI #
M1AGL1000V5-CS281I
|
Avnet Americas | FPGA IGLOO 1M Gates 250MHz 0.13um (CMOS) Technology 1.5V 281-Pin CSP - Trays (Alt: M1AGL1000V5-CS281I) RoHS: Not Compliant Min Qty: 184 Package Multiple: 184 Lead time: 111 Weeks, 0 Days Container: Tray | 0 |
|
$129.1681 / $138.0000 | Buy Now |
DISTI #
494-GL1000V5CS281I
|
Mouser Electronics | FPGA - Field Programmable Gate Array IGLOO FPGA, ARM Cortex-M1, 11KLEs RoHS: Not Compliant | 0 |
|
$154.4100 | Order Now |
DISTI #
M1AGL1000V5-CS281I
|
Microchip Technology Inc | IGLOO FPGA, ARM Cortex-M1, 11KLEs, TFBGA, Projected EOL: 2049-02-04 COO: Malaysia ECCN: 5A992.c RoHS: Compliant Container: Tray |
0 Alternates Available |
|
$77.7900 / $159.3100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$139.9300 / $410.6900 | Buy Now |
|
NAC | M1AGL1000V5-CS281I RoHS: Compliant Min Qty: 184 Package Multiple: 184 Container: Tray | 0 |
|
$134.6300 / $157.7100 | Buy Now |
DISTI #
M1AGL1000V5-CS281I
|
Avnet Silica | FPGA IGLOO 1M Gates 250MHz 013um CMOS Technology 15V 281Pin CSP (Alt: M1AGL1000V5-CS281I) RoHS: Not Compliant Min Qty: 184 Package Multiple: 184 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
M1AGL1000V5-CS281I
|
EBV Elektronik | FPGA IGLOO 1M Gates 250MHz 013um CMOS Technology 15V 281Pin CSP (Alt: M1AGL1000V5-CS281I) RoHS: Not Compliant Min Qty: 184 Package Multiple: 184 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$139.9300 / $410.6900 | Buy Now |
Part Details for M1AGL1000V5-CS281I
M1AGL1000V5-CS281I CAD Models
M1AGL1000V5-CS281I Part Data Attributes
|
M1AGL1000V5-CS281I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M1AGL1000V5-CS281I
Microchip Technology Inc
Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 108MHz, CMOS, PBGA281
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CSP-281 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Clock Frequency-Max | 108 MHz | |
JESD-30 Code | S-PBGA-B281 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Number of Equivalent Gates | 1000000 | |
Number of Inputs | 215 | |
Number of Logic Cells | 24576 | |
Number of Outputs | 215 | |
Number of Terminals | 281 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 24576 CLBS, 1000000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA281,19X19,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.05 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD SILVER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 10 mm |
Alternate Parts for M1AGL1000V5-CS281I
This table gives cross-reference parts and alternative options found for M1AGL1000V5-CS281I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M1AGL1000V5-CS281I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M1AGL1000V5-CSG281I | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 108MHz, CMOS, PBGA281, 10 X 10 MM, 1.05 MM HEIGHT, 0.50 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, CSP-281 | M1AGL1000V5-CS281I vs M1AGL1000V5-CSG281I |
M1AGL1000V5-CS281I | Actel Corporation | Check for Price | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 108MHz, 24576-Cell, CMOS, PBGA281, 10 X 10 MM, 1.05 MM HEIGHT, 0.50 MM PITCH, CSP-281 | M1AGL1000V5-CS281I vs M1AGL1000V5-CS281I |
M1AGL1000V5-CS281I | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 108MHz, CMOS, PBGA281, 10 X 10 MM, 1.05 MM HEIGHT, 0.50 MM PITCH, CSP-281 | M1AGL1000V5-CS281I vs M1AGL1000V5-CS281I |