Part Details for M1AGL1000V5-CS281 by Microsemi Corporation
Results Overview of M1AGL1000V5-CS281 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M1AGL1000V5-CS281 Information
M1AGL1000V5-CS281 by Microsemi Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part Details for M1AGL1000V5-CS281
M1AGL1000V5-CS281 CAD Models
M1AGL1000V5-CS281 Part Data Attributes
|
M1AGL1000V5-CS281
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
M1AGL1000V5-CS281
Microsemi Corporation
Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 108MHz, CMOS, PBGA281, 10 X 10 MM, 1.05 MM HEIGHT, 0.50 MM PITCH, CSP-281
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | 10 X 10 MM, 1.05 MM HEIGHT, 0.50 MM PITCH, CSP-281 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 108 MHz | |
JESD-30 Code | S-PBGA-B281 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Number of CLBs | 24576 | |
Number of Equivalent Gates | 1000000 | |
Number of Terminals | 281 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 24576 CLBS, 1000000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA281,19X19,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.05 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD SILVER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 10 mm |
Alternate Parts for M1AGL1000V5-CS281
This table gives cross-reference parts and alternative options found for M1AGL1000V5-CS281. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M1AGL1000V5-CS281, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AGL600V5-FGG256I | Microchip Technology Inc | $128.0891 | Field Programmable Gate Array, 13824 CLBs, 600000 Gates, 108MHz, CMOS, PBGA256 | M1AGL1000V5-CS281 vs AGL600V5-FGG256I |
AGL1000V5-FG256 | Microchip Technology Inc | $153.3957 | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 108MHz, CMOS, PBGA256 | M1AGL1000V5-CS281 vs AGL1000V5-FG256 |
AGL1000V2-CS281 | Microchip Technology Inc | $169.1118 | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 108MHz, CMOS, PBGA281 | M1AGL1000V5-CS281 vs AGL1000V2-CS281 |
AGL1000V5-FGG256I | Microchip Technology Inc | $176.4208 | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 108MHz, CMOS, PBGA256 | M1AGL1000V5-CS281 vs AGL1000V5-FGG256I |
AGL250V2-FG144 | Microchip Technology Inc | $34.6677 | Field Programmable Gate Array, 6144 CLBs, 250000 Gates, 108MHz, CMOS, PBGA144 | M1AGL1000V5-CS281 vs AGL250V2-FG144 |
AGL400V5-CS196 | Microchip Technology Inc | $56.6902 | Field Programmable Gate Array, 9216 CLBs, 400000 Gates, CMOS, PBGA196 | M1AGL1000V5-CS281 vs AGL400V5-CS196 |
AGL400V2-FGG256 | Microchip Technology Inc | $76.1214 | Field Programmable Gate Array, 9216 CLBs, 400000 Gates, CMOS, PBGA256 | M1AGL1000V5-CS281 vs AGL400V2-FGG256 |
AGL400V2-FCSG196 | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 9216 CLBs, 400000 Gates, CMOS, PBGA196, 8 X 8 MM, 1.20 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, CSP-196 | M1AGL1000V5-CS281 vs AGL400V2-FCSG196 |
AGL250V2-FG144T | Microsemi Corporation | Check for Price | Field Programmable Gate Array, | M1AGL1000V5-CS281 vs AGL250V2-FG144T |
AGL400V2-FFG484 | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 9216 CLBs, 400000 Gates, CMOS, PBGA484, 23 X 23 MM, 2.23 MM HEIGHT, 1 MM PITCH, FBGA-484 | M1AGL1000V5-CS281 vs AGL400V2-FFG484 |