Part Details for M1AGL1000V2-FGG144I by Microchip Technology Inc
Results Overview of M1AGL1000V2-FGG144I by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M1AGL1000V2-FGG144I Information
M1AGL1000V2-FGG144I by Microchip Technology Inc is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for M1AGL1000V2-FGG144I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | M1AGL1000V2-FGG144I RoHS: Compliant Min Qty: 160 Package Multiple: 1 Container: Tray | 0 |
|
RFQ |
Part Details for M1AGL1000V2-FGG144I
M1AGL1000V2-FGG144I CAD Models
M1AGL1000V2-FGG144I Part Data Attributes
|
M1AGL1000V2-FGG144I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M1AGL1000V2-FGG144I
Microchip Technology Inc
Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 108MHz, CMOS, PBGA144
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 13 X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, FBGA-144 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 108 MHz | |
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Moisture Sensitivity Level | 3 | |
Number of Equivalent Gates | 1000000 | |
Number of Inputs | 97 | |
Number of Logic Cells | 24576 | |
Number of Outputs | 97 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 24576 CLBS, 1000000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA144,12X12,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.55 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 13 mm |
Alternate Parts for M1AGL1000V2-FGG144I
This table gives cross-reference parts and alternative options found for M1AGL1000V2-FGG144I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M1AGL1000V2-FGG144I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M1AGL1000V2-FG144 | Microchip Technology Inc | $159.7266 | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 108MHz, CMOS, PBGA144 | M1AGL1000V2-FGG144I vs M1AGL1000V2-FG144 |
M1AGL1000V2-FGG144 | Microchip Technology Inc | $159.7266 | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 108MHz, CMOS, PBGA144 | M1AGL1000V2-FGG144I vs M1AGL1000V2-FGG144 |
M1AGL1000V2-FG144Y | Microchip Technology Inc | Check for Price | Field Programmable Gate Array | M1AGL1000V2-FGG144I vs M1AGL1000V2-FG144Y |
AGL1000V2-FGG144Y | Microchip Technology Inc | Check for Price | Field Programmable Gate Array | M1AGL1000V2-FGG144I vs AGL1000V2-FGG144Y |
AGL1000V2-FG144 | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 108MHz, CMOS, PBGA144 | M1AGL1000V2-FGG144I vs AGL1000V2-FG144 |
AGL1000V2-FG144T | Microsemi Corporation | Check for Price | Field Programmable Gate Array, | M1AGL1000V2-FGG144I vs AGL1000V2-FG144T |
AGL1000V2-FG144T | Microchip Technology Inc | Check for Price | Field Programmable Gate Array | M1AGL1000V2-FGG144I vs AGL1000V2-FG144T |
M1AGL1000V2-FGG144 | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 108MHz, CMOS, PBGA144, 13 X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, FBGA-144 | M1AGL1000V2-FGG144I vs M1AGL1000V2-FGG144 |
AGL1000V2-FGG144I | Actel Corporation | Check for Price | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 108MHz, 24576-Cell, CMOS, PBGA144, 13 X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, FBGA-144 | M1AGL1000V2-FGG144I vs AGL1000V2-FGG144I |
AGL1000V2-FGG144I | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 108MHz, CMOS, PBGA144, 13 X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, FBGA-144 | M1AGL1000V2-FGG144I vs AGL1000V2-FGG144I |