Part Details for M1A3PE3000L-PQG208 by Microchip Technology Inc
Results Overview of M1A3PE3000L-PQG208 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M1A3PE3000L-PQG208 Information
M1A3PE3000L-PQG208 by Microchip Technology Inc is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for M1A3PE3000L-PQG208
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ7551
|
Newark | Proasic3 Low Power Fpga, Arm Cortex-M1, 35Kles 208 Mqfp 28X28X3.4Mm Tray Rohs Compliant: Yes |Microchip M1A3PE3000L-PQG208 RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$520.9100 / $595.3100 | Buy Now |
DISTI #
M1A3PE3000L-PQG208-ND
|
DigiKey | IC FPGA 147 I/O 208QFP Min Qty: 24 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$595.3117 | Buy Now |
DISTI #
M1A3PE3000L-PQG208
|
Avnet Americas | - Trays (Alt: M1A3PE3000L-PQG208) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$482.6957 / $515.7000 | Buy Now |
DISTI #
M1A3PE3000L-PQG208
|
Avnet Americas | - Trays (Alt: M1A3PE3000L-PQG208) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$903.4164 / $965.1875 | Buy Now |
DISTI #
494-3PE3000LPQG208
|
Mouser Electronics | FPGA - Field Programmable Gate Array ProASIC3 Low Power FPGA, ARM Cortex-M1, 35KLEs RoHS: Compliant | 0 |
|
$595.3100 | Order Now |
DISTI #
M1A3PE3000L-PQG208
|
Microchip Technology Inc | ProASIC3 Low Power FPGA, ARM Cortex-M1, 35KLEs, MQFP, Projected EOL: 2049-02-04 COO: Philippines ECCN: EAR99 RoHS: Compliant Lead time: 12 Weeks, 0 Days Container: Tray |
0 Alternates Available |
|
$267.9000 / $595.3100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$528.3000 / $1,485.2200 | Buy Now |
|
NAC | M1A3PE3000L-PQG208 RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Tray | 0 |
|
$515.7000 / $550.0800 | Buy Now |
DISTI #
M1A3PE3000L-PQG208
|
Avnet Silica | (Alt: M1A3PE3000L-PQG208) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$528.3000 / $1,485.2200 | Buy Now |
Part Details for M1A3PE3000L-PQG208
M1A3PE3000L-PQG208 CAD Models
M1A3PE3000L-PQG208 Part Data Attributes
|
M1A3PE3000L-PQG208
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M1A3PE3000L-PQG208
Microchip Technology Inc
Field Programmable Gate Array, 75264 CLBs, 3000000 Gates, 350MHz, 75264-Cell, CMOS, PQFP208
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 28 X 28 MM, 3.40 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, QFP-208 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Clock Frequency-Max | 250 MHz | |
JESD-30 Code | S-PQFP-G208 | |
Length | 28 mm | |
Number of Equivalent Gates | 3000000 | |
Number of Inputs | 147 | |
Number of Logic Cells | 75264 | |
Number of Outputs | 147 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 75264 CLBS, 3000000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Programmable Logic Type | FPGA SOC | |
Seated Height-Max | 4.1 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 28 mm |
M1A3PE3000L-PQG208 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the M1A3PE3000L-PQG208 is -40°C to 125°C.
-
The clock settings for the M1A3PE3000L-PQG208 can be configured using the Clock Control Register (CCR) and the Power Management Controller (PMC). Refer to the datasheet and the Microchip documentation for specific configuration details.
-
The maximum frequency for the M1A3PE3000L-PQG208 is 300 MHz.
-
The M1A3PE3000L-PQG208 has a built-in Power Management Controller (PMC) that allows for dynamic voltage and frequency scaling. Implement power management by configuring the PMC registers and using the available power modes (e.g., Run, Idle, Sleep, and Shutdown).
-
The maximum current consumption for the M1A3PE3000L-PQG208 is approximately 250 mA at 1.2V and 300 MHz.