Part Details for M1A3P600L-1FGG484 by Microchip Technology Inc
Results Overview of M1A3P600L-1FGG484 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M1A3P600L-1FGG484 Information
M1A3P600L-1FGG484 by Microchip Technology Inc is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for M1A3P600L-1FGG484
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ7692
|
Newark | Proasic3 Low Power Fpga, Arm Cortex-M1, 7Kles 484 Pbga 23X23X2.44Mm Tray Rohs Compliant: Yes |Microchip M1A3P600L-1FGG484 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$90.7500 / $102.1200 | Buy Now |
DISTI #
M1A3P600L-1FGG484-ND
|
DigiKey | IC FPGA 235 I/O 484FBGA Min Qty: 60 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$103.7402 | Buy Now |
DISTI #
M1A3P600L-1FGG484
|
Avnet Americas | FPGA ProASIC3L Family 600K Gates 892.86MHz 130nm (CMOS) Technology 1.2V 484-Pin FBGA - Trays (Alt: M1A3P600L-1FGG484) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 111 Weeks, 0 Days Container: Tray | 0 |
|
$84.0997 / $89.8500 | Buy Now |
DISTI #
494-M1A3P600L1FGG484
|
Mouser Electronics | FPGA - Field Programmable Gate Array ProASIC3 Low Power FPGA, ARM Cortex-M1, 7KLEs RoHS: Compliant | 0 |
|
$103.7400 | Order Now |
DISTI #
M1A3P600L-1FGG484
|
Microchip Technology Inc | ProASIC3 Low Power FPGA, ARM Cortex-M1, 7KLEs, PBGA, Projected EOL: 2049-02-04 COO: Philippines ECCN: 3A991.d RoHS: Compliant Container: Tray |
0 Alternates Available |
|
$46.6700 / $103.7400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$89.2300 / $244.3900 | Buy Now |
|
NAC | M1A3P600L-1FGG484 RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Tray | 0 |
|
$87.6600 / $102.6900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$89.2300 / $244.3900 | Buy Now |
Part Details for M1A3P600L-1FGG484
M1A3P600L-1FGG484 CAD Models
M1A3P600L-1FGG484 Part Data Attributes
|
M1A3P600L-1FGG484
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M1A3P600L-1FGG484
Microchip Technology Inc
Field Programmable Gate Array, 13824 CLBs, 600000 Gates, 350MHz, 13824-Cell, CMOS, PBGA484
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | FPBGA-484 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
JESD-30 Code | S-PBGA-B484 | |
Length | 23 mm | |
Number of Equivalent Gates | 600000 | |
Number of Inputs | 235 | |
Number of Logic Cells | 13824 | |
Number of Outputs | 235 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 600000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA484,22X22,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FPGA SOC | |
Seated Height-Max | 2.44 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 23 mm |