Part Details for M1A3P250-FG144 by Microchip Technology Inc
Results Overview of M1A3P250-FG144 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M1A3P250-FG144 Information
M1A3P250-FG144 by Microchip Technology Inc is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for M1A3P250-FG144
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ7967
|
Newark | Proasic3 Fpga, Arm Cortex-M1, 3Kles 144 Lfbga 13X13X1.55Mm Tray Rohs Compliant: Yes |Microchip M1A3P250-FG144 RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.4500 / $20.7600 | Buy Now |
DISTI #
M1A3P250-FG144-ND
|
DigiKey | IC FPGA 97 I/O 144FBGA Min Qty: 160 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$20.7601 | Buy Now |
DISTI #
M1A3P250-FG144
|
Avnet Americas | FPGA ProASIC3 Family 250K Gates 231MHz 130nm (CMOS) Technology 1.5V 144-Pin F-BGA - Trays (Alt: M1A3P250-FG144) RoHS: Not Compliant Min Qty: 160 Package Multiple: 160 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$17.1054 / $18.2750 | Buy Now |
DISTI #
494-M1A3P250-FG144
|
Mouser Electronics | FPGA - Field Programmable Gate Array ProASIC3 FPGA, ARM Cortex-M1, 3KLEs RoHS: Not Compliant | 0 |
|
$20.7600 | Order Now |
DISTI #
M1A3P250-FG144
|
Microchip Technology Inc | ProASIC3 FPGA, ARM Cortex-M1, 3KLEs, LFBGA, Projected EOL: 2049-02-04 COO: Malaysia ECCN: EAR99 RoHS: Compliant Lead time: 12 Weeks, 0 Days Container: Tray |
0 Alternates Available |
|
$10.1300 / $21.0800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.1500 / $38.0100 | Buy Now |
|
NAC | M1A3P250-FG144 RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Tray | 0 |
|
$17.8300 / $20.8900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$18.1500 / $38.0100 | Buy Now |
Part Details for M1A3P250-FG144
M1A3P250-FG144 CAD Models
M1A3P250-FG144 Part Data Attributes
|
M1A3P250-FG144
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M1A3P250-FG144
Microchip Technology Inc
Field Programmable Gate Array, 6144 CLBs, 250000 Gates, 350MHz, CMOS, PBGA144
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | FBGA-144 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Clock Frequency-Max | 350 MHz | |
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e0 | |
Length | 13 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 6144 | |
Number of Equivalent Gates | 250000 | |
Number of Inputs | 97 | |
Number of Outputs | 97 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 6144 CLBS, 250000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA144,12X12,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Packing Method | TRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.55 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 13 mm |
Alternate Parts for M1A3P250-FG144
This table gives cross-reference parts and alternative options found for M1A3P250-FG144. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M1A3P250-FG144, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M1A3P250-FG144II | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 6144 CLBs, 250000 Gates, 350MHz, CMOS, PBGA144, 13X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, FBGA-144 | M1A3P250-FG144 vs M1A3P250-FG144II |
M1A3P250-FG144IY | Microsemi Corporation | Check for Price | Field Programmable Gate Array, | M1A3P250-FG144 vs M1A3P250-FG144IY |
M1A3P250-FG144YI | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 6144 CLBs, 250000 Gates, CMOS, PBGA144, 13 X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, FPBGA-144 | M1A3P250-FG144 vs M1A3P250-FG144YI |
M1A3P250-FGG144II | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 6144 CLBs, 250000 Gates, 350MHz, CMOS, PBGA144, 13X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-144 | M1A3P250-FG144 vs M1A3P250-FGG144II |
M1A3P250-FGG144 | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 6144 CLBs, 250000 Gates, 350MHz, CMOS, PBGA144, 13X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-144 | M1A3P250-FG144 vs M1A3P250-FGG144 |
M1A3P250-FGG144IY | Microsemi Corporation | Check for Price | Field Programmable Gate Array, | M1A3P250-FG144 vs M1A3P250-FGG144IY |
M1A3P250-FGG144YI | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 6144 CLBs, 250000 Gates, CMOS, PBGA144, 13 X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, GREEN, FPBGA-144 | M1A3P250-FG144 vs M1A3P250-FGG144YI |
M1A3P250-FGG144Y | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 6144 CLBs, 250000 Gates, CMOS, PBGA144 | M1A3P250-FG144 vs M1A3P250-FGG144Y |
M1A3P250-FGG144Y | Microsemi FPGA & SoC | Check for Price | FPGA, 6144 CLBS, 250000 GATES, PBGA144, 13 X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, GREEN, FPBGA-144 | M1A3P250-FG144 vs M1A3P250-FGG144Y |
M1A3P250-FG144I | Actel Corporation | Check for Price | Field Programmable Gate Array, 6144 CLBs, 250000 Gates, 350MHz, 6144-Cell, CMOS, PBGA144, 13X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, FBGA-144 | M1A3P250-FG144 vs M1A3P250-FG144I |