Part Details for M165AA24D by OMRON Industrial Automation
Results Overview of M165AA24D by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M165AA24D Information
M165AA24D by OMRON Industrial Automation is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for M165AA24D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67J0904
|
Newark | Ind. Sq Blu 24Vdc Led |Omron Industrial Automation M165AA24D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.1800 / $61.5200 | Buy Now |
|
Onlinecomponents.com | Switch Indicators 24VDC 10mA LED Square Solder Panel Mount with Threads RoHS: Compliant | 0 |
|
$37.9000 / $49.7600 | Buy Now |
|
Master Electronics | Switch Indicators 24VDC 10mA LED Square Solder Panel Mount with Threads RoHS: Compliant | 0 |
|
$37.9000 / $49.7600 | Buy Now |