Part Details for M15KP30A by MDE Semiconductor Inc
Results Overview of M15KP30A by MDE Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M15KP30A Information
M15KP30A by MDE Semiconductor Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for M15KP30A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3811-M15KP30A-ND
|
DigiKey | TVS DIODE 30VWM 50.7VC P600 Min Qty: 100 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$14.5000 | Buy Now |
Part Details for M15KP30A
M15KP30A CAD Models
M15KP30A Part Data Attributes
M15KP30A Frequently Asked Questions (FAQ)
-
The recommended mounting pad layout for the M15KP30A is a rectangular pad with a minimum size of 0.5 mm x 0.5 mm, with a 0.1 mm radius corner. The pad should be centered on the device and have a solder mask defined around it to prevent solder bridging.
-
To ensure reliable soldering of the M15KP30A, use a soldering iron with a temperature range of 250°C to 260°C, and a solder with a melting point of 180°C to 190°C. Apply a small amount of solder paste to the pad, and use a gentle touch to avoid applying excessive pressure or heat.
-
The maximum surge current rating for the M15KP30A is 1500 A, with a pulse width of 10/1000 μs. This rating is based on the device's ability to withstand high-current surges without damage or degradation.
-
Yes, the M15KP30A can be used in high-temperature applications up to 150°C. However, the device's performance and reliability may be affected at temperatures above 125°C. It is recommended to derate the device's voltage and current ratings at high temperatures.
-
To handle ESD protection when handling the M15KP30A, use an ESD wrist strap or mat, and ensure that all equipment and tools are grounded. Avoid touching the device's pins or leads, and handle the device by the body or package only.