Part Details for M15KP280AE3 by Microchip Technology Inc
Results Overview of M15KP280AE3 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M15KP280AE3 Information
M15KP280AE3 by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for M15KP280AE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ8089
|
Newark | Tvs 280V 5% 15000W Uni 5A Rohs Compliant: Yes |Microchip M15KP280AE3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.0300 / $21.8700 | Buy Now |
DISTI #
1086-3328-ND
|
DigiKey | TVS DIODE 280VWM 452VC DO204AR Min Qty: 100 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.8701 | Buy Now |
DISTI #
M15KP280AE3
|
Avnet Americas | Diode TVS Single Uni-Dir 280V 15KW 2-Pin Case 5A - Bulk (Alt: M15KP280AE3) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$19.6911 / $21.0375 | Buy Now |
DISTI #
494-M15KP280AE3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 280V 5% 15000W uni RoHS: Compliant | 0 |
|
$21.8700 | Order Now |
DISTI #
M15KP280AE3
|
Microchip Technology Inc | Uni-Directional TVS _ 5A, Projected EOL: 2049-02-05 COO: Philippines |
0 Alternates Available |
|
$19.8600 / $23.5600 | Buy Now |
|
Onlinecomponents.com | 15,000 Watt Unidirectional TVS - Vwm: 280V - Vc: 452V - Ipp: 33A - Axial DO-204AR - Level M Reliability - RoHS RoHS: Compliant | 0 |
|
$20.8900 / $43.7600 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 14 Package Multiple: 1 | 0 |
|
$20.5200 / $24.0400 | Buy Now |
|
Master Electronics | 15,000 Watt Unidirectional TVS - Vwm: 280V - Vc: 452V - Ipp: 33A - Axial DO-204AR - Level M Reliability - RoHS RoHS: Compliant | 0 |
|
$20.8900 / $43.7600 | Buy Now |
Part Details for M15KP280AE3
M15KP280AE3 CAD Models
M15KP280AE3 Part Data Attributes
|
M15KP280AE3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M15KP280AE3
Microchip Technology Inc
Trans Voltage Suppressor Diode, 15000W, 280V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 311 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AR | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 15000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.56 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 280 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for M15KP280AE3
This table gives cross-reference parts and alternative options found for M15KP280AE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M15KP280AE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M15KP280A/TR | Microchip Technology Inc | $26.1885 | Trans Voltage Suppressor Diode, 15000W, 280V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR | M15KP280AE3 vs M15KP280A/TR |