Part Details for M15733/61-0008 by Spectrum Microwave
Results Overview of M15733/61-0008 by Spectrum Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M15733/61-0008 Information
M15733/61-0008 by Spectrum Microwave is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part Details for M15733/61-0008
M15733/61-0008 CAD Models
M15733/61-0008 Part Data Attributes
|
M15733/61-0008
Spectrum Microwave
Buy Now
Datasheet
|
Compare Parts:
M15733/61-0008
Spectrum Microwave
Data Line Filter, 1 Function(s), 100V, 5A,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SPECTRUM CONTROL INC (LEGACY) | |
Reach Compliance Code | unknown | |
Additional Feature | PI-TYPE CIRCUIT | |
Capacitance | 5500 µF | |
Diameter | 4.75 mm | |
Filter Type | DATA LINE FILTER | |
Insertion Loss-Max | 70 dB | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Rated Current | 5 A | |
Rated Voltage | 100 V |