Part Details for M1431-4007-AL-7 by RAF Electronic Hardware
Results Overview of M1431-4007-AL-7 by RAF Electronic Hardware
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M1431-4007-AL-7 Information
M1431-4007-AL-7 by RAF Electronic Hardware is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4007A/BCA | Rochester Electronics LLC | 4007A - Dual Complementary Pair Plus Inverter - Dual marked (M38510/05301BCA) | |
51761-10004007ABLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 40S 7P Right Angle Receptacle, Solder To Board | |
10080054-007LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 10 Positions, Press-Fit Eject Latch Header 2.54 mm 0.76 um (30 u\\.) Gold or GXT™ Mating Plating. |
Price & Stock for M1431-4007-AL-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 59 |
|
Buy Now | ||
DISTI #
RAFM1431-4007-AL-7
|
DB Roberts | 10MM HEX X 52MM X M4 THD | 0 |
|
RFQ |