Part Details for M1407-4007-SS by RAF Electronic Hardware
Results Overview of M1407-4007-SS by RAF Electronic Hardware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M1407-4007-SS Information
M1407-4007-SS by RAF Electronic Hardware is an Other Fiber Optic.
Other Fiber Optics are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD4007UBE | Texas Instruments | CMOS dual complementary pair plus inverter 14-PDIP -55 to 125 | |
CD4007UBF | Texas Instruments | CMOS Dual Complementary Pair Plus Inverter 14-CDIP -55 to 125 | |
TPS40070PWPR | Texas Instruments | Mid Range Input (4.5V-28V) up to 1 MHz Frequency Synchronous Buck Controller, source only 16-HTSSOP -40 to 85 |
Price & Stock for M1407-4007-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RAFM1407-4007-SS
|
DB Roberts | 1 |
|
Buy Now |