Part Details for M12M12F4D-3 by L-com Inc
Results Overview of M12M12F4D-3 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M12M12F4D-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T7979
|
Newark | Sensor Cord, 4P M12 Plug-Rcpt, 9.8 , Connector Type A:M12 Plug, Connector Type B:M12 Receptacle, No. Of Positions:4 Positions, Cable Length - Metric:3M, Cable Length - Imperial:9.8Ft, Product Range:M12M12F4D Series Rohs Compliant: Yes |L-Com M12M12F4D-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.1400 / $57.0300 | Buy Now |
DISTI #
5073-M12M12F4D-3-ND
|
DigiKey | CIRC CBL 4POS RCPT TO PLUG 9.84' Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$68.1200 | Buy Now |
DISTI #
73602414
|
RS | M12 4 Position D-Coded Male/Female Cable Assembly3.0m- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$57.0800 / $62.7300 | RFQ |
|
Onlinecomponents.com | CA M12 TO M12 F 4 POS D 3M RoHS: Compliant | 0 |
|
$50.2600 / $65.9800 | Buy Now |
DISTI #
77742904
|
Verical | CA M12 to M12 F 4 POS D Min Qty: 2 Package Multiple: 1 | Americas - 11 |
|
$45.8121 / $57.9900 | Buy Now |
DISTI #
M12M12F4D-3
|
L-com US | L-com offers 22 AWG 2-pair, 4 Position, D-coded M12 cable assemblies for use in Ethernet and Fieldbus applications. We stock multiple configurations including Male to Male, Male to Right Angle Male, Male to Female and Male to an RJ45 plug. These robust assemblies are 100% factory tested and feature UV and chemical resistant PUR jackets. Applications for these assemblies include manufacturing, process control, factory automation and more. Min Qty: 1 Package Multiple: 1 | 0 |
|
$45.8100 / $57.9900 | Buy Now |