Part Details for M12A04MR-12AFR-SDA05 by Amphenol Corporation
Results Overview of M12A04MR-12AFR-SDA05 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M12A04MR-12AFR-SDA05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M12A04MR-12AFR-SDA
|
Avnet Americas | Cable Assembly UL 2517 0.5m 4POS RA M12 Circular to 4POS RA M12 Circular PL-RCP - Bulk (Alt: M12A04MR-12AFR-SDA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5472 / $6.7522 | Buy Now |
DISTI #
523-M12A04MRAFRSDA05
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Metal, 4A, 04 pins, Male Connector, Male Contact, Right Angle-to-Right Angle, Screw Thread, Overmolded Double Ended, Length 500mm, IP68 / IP69K RoHS: Compliant | 6 |
|
$6.8200 / $11.1200 | Buy Now |