Part Details for M12A04ML-12AML-SD001 by Amphenol LTW Technology
Results Overview of M12A04ML-12AML-SD001 by Amphenol LTW Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M12A04ML-12AML-SD001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ2138
|
Newark | M Series Sensor Connector, M12, A Code, Metal, 4A, 04 Pins, Male Connector, Male Contact, Straight-To-Straight, Screw Thread, Overmolded Double Ended, Length 1000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw M12A04ML-12AML-SD001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9500 / $10.8600 | Buy Now |
DISTI #
1754-1626-ND
|
DigiKey | CIRC CBL 4POS RCPT TO RCPT 3.28' Min Qty: 1 Lead time: 4 Weeks Container: Bag |
15 In Stock |
|
$7.9586 / $12.9600 | Buy Now |
DISTI #
71576552
|
RS | Double Ended Cordset A Coded M12 Male to M12 Male 1m 4P PVC M12A Series Min Qty: 1 Package Multiple: 1 Container: Bulk | 30 |
|
$10.9700 / $13.2200 | Buy Now |
DISTI #
LTWM12A04ML-12AML-SD001
|
Heilind Electronics | M SERIES SENSOR CONNECTOR, M12 OVERMOLDED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | M12 Metric Circular Connector, A Code, Metal, 4A, 04 pins, Male Connector, Male Contact, Straight-to-Straight, Screw Thread, Overmolded Double Ended, Length 1000mm, IP68 / IP69K RoHS: Compliant | 0 |
|
$7.0800 / $10.3200 | Buy Now |
DISTI #
M12A04ML12AMLSD001
|
TME | Cable: for sensors/automation, PIN: 4, M12-M12, 1m, plug, plug, 250V Min Qty: 1 | 16 |
|
$9.5000 / $12.2100 | Buy Now |
DISTI #
LTWM12A04ML-12AML-SD001
|
Interstate Connecting Components | M SERIES SENSOR CONNECTOR, M12 OVERMOLDED | 0 |
|
Buy Now |