Part Details for M12A04ML-12AML-PB002 by Amphenol Corporation
Results Overview of M12A04ML-12AML-PB002 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M12A04ML-12AML-PB002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M12A04ML-12AML-PB0
|
Avnet Americas | - Bulk (Alt: M12A04ML-12AML-PB0) Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$14.8292 / $18.0377 | Buy Now |
DISTI #
523-2A04ML12AMLPB002
|
Mouser Electronics | Sensor Cables / Actuator Cables Circular Metric Connector MPronto-12 (M12 Push Pull), A Code, Metal, 4A, 04 pins, Male Connector, Male Contact, Straight-to-Straight, Overmolded Double Ended, Length 2000mm, IP68 Mated RoHS: Compliant | 0 |
|
$18.1300 / $29.7400 | Order Now |