Part Details for M12A04ML-12AFR-SD001 by Amphenol Corporation
Results Overview of M12A04ML-12AFR-SD001 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M12A04ML-12AFR-SD001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M12A04ML-12AFR-SD001
|
Avnet Americas | Cable Assembly UL 2517 1m 4POS M12 Circular to 4POS RA M12 Circular PL-RCP - Bulk (Alt: M12A04ML-12AFR-SD001) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1424 / $7.2912 | Buy Now |
DISTI #
523-M12A04ML12AFRSD1
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Metal, 4A, 04 pins, Male Connector, Male Contact, Straight-to-Right Angle, Screw Thread, Overmolded Double Ended, Length 1000mm, IP68 / IP69K RoHS: Compliant | 2 |
|
$8.5400 / $13.5700 | Buy Now |
DISTI #
87266555
|
Verical | M12A04ML-12AFR-SD001 Min Qty: 5 Package Multiple: 1 | Americas - 7 |
|
$13.8740 / $16.9540 | Buy Now |
Part Details for M12A04ML-12AFR-SD001
M12A04ML-12AFR-SD001 CAD Models
M12A04ML-12AFR-SD001 Part Data Attributes
|
M12A04ML-12AFR-SD001
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M12A04ML-12AFR-SD001
Amphenol Corporation
Cable Assembly, 4 Conductor(s), 22AWG, 250V, Flexible Cord And Fixture Wire,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Approvals | UL | |
Connector Side1 | MALE CONNECTOR | |
Connector Side2 | FEMALE CONNECTOR | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.326 mm2 | |
DIN Conformance | NO | |
Diameter | 4.8 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 1 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Rated Current | 4 A | |
Rated Voltage | 250 V | |
Shielding | NO | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |