Part Details for M12A04ML-12AFL-SD004 by Amphenol Corporation
Results Overview of M12A04ML-12AFL-SD004 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M12A04ML-12AFL-SD004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M12A04ML-12AFL-SD004
|
Avnet Americas | Cable Assembly UL 2517 4m 4POS M12 Circular to 4POS M12 Circular PL-RCP - Bulk (Alt: M12A04ML-12AFL-SD004) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$9.7824 / $9.9862 | Buy Now |
DISTI #
523-2A04ML12AFLSD004
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Metal, 4A, 04 pins, Male Connector, Male Contact, Straight-to-Straight, Screw Thread, Overmolded Double Ended, Length 4000mm, IP68 / IP69K RoHS: Compliant | 0 |
|
$11.8000 / $18.1100 | Order Now |