Part Details for M12A04ML-12AFL-SBA05 by Amphenol Corporation
Results Overview of M12A04ML-12AFL-SBA05 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M12A04ML-12AFL-SBA05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M12A04ML-12AFL-SBA
|
Avnet Americas | Cable Assembly UL 20549 0.5m 4POS M12 Circular to 4POS M12 Circular PL-RCP - Bulk (Alt: M12A04ML-12AFL-SBA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2688 / $6.5072 | Buy Now |
DISTI #
523-M12A04MLAFLSBA05
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Metal, 4A, 04 pins, Male Connector, Male Contact, Straight-to-Straight, Screw Thread, Overmolded Double Ended, Length 500mm, IP68 / IP69K RoHS: Compliant | 0 |
|
$6.9200 / $11.2800 | Order Now |
DISTI #
87271674
|
Verical | M Series, M12, A Code, Metal, 4A, 04 pins, Male Connector, Male Contact, Straight, Screw Thread, Overmolded, Length 500mm, IPX8 Min Qty: 5 Package Multiple: 1 | Americas - 6 |
|
$11.8020 / $15.0920 | Buy Now |