Part Details for M12A04ML-12AFL-SB007 by Amphenol LTW Technology
Results Overview of M12A04ML-12AFL-SB007 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M12A04ML-12AFL-SB007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ2105
|
Newark | M Series Sensor Connector, M12, A Code, Metal, 4A, 04 Pins, Male Connector, Male Contact, Straight-To-Straight, Screw Thread, Overmolded Double Ended, Length 7000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw M12A04ML-12AFL-SB007 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.8900 / $24.3700 | Buy Now |
DISTI #
1754-M12A04ML-12AFL-SB007-ND
|
DigiKey | CIRC CBL 4POS RCPT TO PLUG 23' Min Qty: 10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.3940 | Buy Now |
DISTI #
75404546
|
RS | M Series, M12, 4A, 04 Pins, Overmolded, Straight Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$19.8300 / $23.4400 | RFQ |
DISTI #
LTWM12A04ML-12AFL-SB007
|
Heilind Electronics | M SERIES SENSOR CONNECTOR, M12 OVERMOLDED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | M12 Metric Circular Connector, A Code, Metal, 4A, 04 pins, Male Connector, Male Contact, Straight-to-Straight, Screw Thread, Overmolded Double Ended, Length 7000mm, IP68 / IP69K RoHS: Compliant | 0 |
|
$13.9200 / $29.1500 | Buy Now |
DISTI #
LTWM12A04ML-12AFL-SB007
|
Interstate Connecting Components | M SERIES SENSOR CONNECTOR, M12 OVERMOLDED | 0 |
|
Buy Now |