Part Details for M12A04ML-12AFL-SB002 by Amphenol LTW Technology
Results Overview of M12A04ML-12AFL-SB002 by Amphenol LTW Technology
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M12A04ML-12AFL-SB002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ2101
|
Newark | M Series Sensor Connector, M12, A Code, Metal, 4A, 04 Pins, Male Connector, Male Contact, Straight-To-Straight, Screw Thread, Overmolded Double Ended, Length 2000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw M12A04ML-12AFL-SB002 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0700 / $13.7600 | Buy Now |
DISTI #
1754-1614-ND
|
DigiKey | CIRC CBL 4POS RCPT TO PLUG 6.56' Min Qty: 1 Lead time: 4 Weeks Container: Bag |
1 In Stock |
|
$9.8776 / $16.0800 | Buy Now |
DISTI #
71576540
|
RS | Double Ended Cordset A Coded M12 Male to M12 Female 2m 4P PUR M12A Series Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$13.4800 / $16.2400 | Buy Now |
DISTI #
LTWM12A04ML-12AFL-SB002
|
Heilind Electronics | M SERIES SENSOR CONNECTOR, M12 OVERMOLDED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | M12 Metric Circular Connector, A Code, Metal, 4A, 04 pins, Male Connector, Male Contact, Straight-to-Straight, Screw Thread, Overmolded Double Ended, Length 2000mm, IP68 / IP69K RoHS: Compliant |
50 In Stock |
|
$11.2000 / $25.5900 | Buy Now |
DISTI #
M12A04ML12AFLSB002
|
TME | Cable: for sensors/automation, PIN: 4, M12-M12, 2m, plug, plug, 250V Min Qty: 1 | 0 |
|
$12.0300 / $15.4700 | RFQ |
DISTI #
LTWM12A04ML-12AFL-SB002
|
Interstate Connecting Components | M SERIES SENSOR CONNECTOR, M12 OVERMOLDED | 0 |
|
Buy Now | |
|
Master Electronics | M12 Metric Circular Connector, A Code, Metal, 4A, 04 pins, Male Connector, Male Contact, Straight-to-Straight, Screw Thread, Overmolded Double Ended, Length 2000mm, IP68 / IP69K RoHS: Compliant |
50 In Stock |
|
$11.2000 / $25.5900 | Buy Now |