Part Details for M12A by Essentra Components
Results Overview of M12A by Essentra Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M12A Information
M12A by Essentra Components is an RF/Microwave Mixer.
RF/Microwave Mixers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for M12A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-M12A
|
Mouser Electronics | Conduit Fittings & Accessories TUBE AND NUT ASSEM. CAP:LDPE RED W/SLIP RoHS: Compliant | 0 |
|
$0.1410 / $0.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Lead time: 9 Weeks | 0 |
|
$0.1436 / $0.1479 | Buy Now |
|
Onlinecomponents.com | Tube Cap - Male - Outer Ring in)side Diameter 33.6 mm (1.324 in) RoHS: Compliant | 0 |
|
$0.1375 / $0.2071 | Buy Now |
Part Details for M12A
M12A CAD Models
M12A Part Data Attributes
|
M12A
Essentra Components
Buy Now
|
Compare Parts:
M12A
Essentra Components
|
Samacsys Manufacturer | Essentra Components |