Part Details for M12883/45-01S LC by Amphenol PCD
Results Overview of M12883/45-01S LC by Amphenol PCD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M12883/45-01S LC Information
M12883/45-01S LC by Amphenol PCD is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Price & Stock for M12883/45-01S LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31X7501
|
Newark | Relay Socket, 8 Pos, Panel, Socket Mounting:Panel, Socket Terminals:Stud, No. Of Pins:8Pins, Current Rating:-, Voltage Rating:-, Product Range:Rse Series Rohs Compliant: Yes |Amphenol Pcd M12883/45-01S LC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$61.9900 | Buy Now |
DISTI #
PCMM12883/45-01S LC
|
Heilind Electronics | M1288345-01S WH LC | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
PCMM12883/45-01S LC
|
Interstate Connecting Components | M1288345-01S WH LC | 0 |
|
Buy Now |