Part Details for M12883/45-01 by First Switchtech
Results Overview of M12883/45-01 by First Switchtech
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M12883/45-01 Information
M12883/45-01 by First Switchtech is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Part Details for M12883/45-01
M12883/45-01 CAD Models
M12883/45-01 Part Data Attributes
|
M12883/45-01
First Switchtech
Buy Now
|
Compare Parts:
M12883/45-01
First Switchtech
Relay Socket, 8 Contact(s),
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FIRST SWITCHTECH | |
Reach Compliance Code | unknown | |
Contact Finish Mating | NOT SPECIFIED | |
Device Socket Type | RELAY SOCKET | |
Housing Material | DIALLYL PHTHALATE/THERMOPLASTIC | |
Number of Contacts | 8 |