Part Details for M1208050D1212BP500 by Vishay Intertechnologies
Results Overview of M1208050D1212BP500 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M1208050D1212BP500 Information
M1208050D1212BP500 by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for M1208050D1212BP500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | THIN FILM, RECTANGULAR, CHIP RESISTOR Fixed Resistor, Thin Film, 0.1W, 12100ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, Surface Mount, 0805 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ |
Part Details for M1208050D1212BP500
M1208050D1212BP500 CAD Models
M1208050D1212BP500 Part Data Attributes
|
M1208050D1212BP500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M1208050D1212BP500
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 12100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Manufacturer Series | M12 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 12100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for M1208050D1212BP500
This table gives cross-reference parts and alternative options found for M1208050D1212BP500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M1208050D1212BP500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCU08050D1212BP500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 12100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | M1208050D1212BP500 vs MCU08050D1212BP500 |
239062131213L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 12100ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | M1208050D1212BP500 vs 239062131213L |
RB10BBP1212 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 12100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | M1208050D1212BP500 vs RB10BBP1212 |
9T08052A1212BAPF4 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 12100ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | M1208050D1212BP500 vs 9T08052A1212BAPF4 |
MCU08050D1212BPW | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 12100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | M1208050D1212BP500 vs MCU08050D1212BPW |
MCU08050D1212BP1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 12100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | M1208050D1212BP500 vs MCU08050D1212BP1 |
239060131213L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 12100ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | M1208050D1212BP500 vs 239060131213L |
RT0805WRD1312K1 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 12100ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805 | M1208050D1212BP500 vs RT0805WRD1312K1 |
MCU0805-250.1%P112K1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 12100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | M1208050D1212BP500 vs MCU0805-250.1%P112K1 |
RT0805BRD0712K1 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 12100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | M1208050D1212BP500 vs RT0805BRD0712K1 |