Part Details for M116 by Exar Corporation
Results Overview of M116 by Exar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M116 Information
M116 by Exar Corporation is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for M116
M116 CAD Models
M116 Part Data Attributes
|
M116
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
M116
Exar Corporation
Power Field-Effect Transistor, 0.05A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 0.05 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.3 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |