Part Details for M116 by Calogic Inc
Results Overview of M116 by Calogic Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M116 Information
M116 by Calogic Inc is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for M116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | M116 Series 30 V 100 Ohm N-Channel Enhancement Mode MOSFET - Hermetic TO-72 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$6.8800 | Buy Now |
DISTI #
M116
|
IBS Electronics | M116 by Calogic is a 30V, 100 Ohm N-Channel Enhancement Mode MOSFET in a hermetic TO-72 package, ideal for high-reliability applications requiring low on-resistance and fast switching. Min Qty: 500 Package Multiple: 1 | 0 |
|
$8.9440 | Buy Now |
|
Karl Kruse GmbH & Co KG | Diode 30V 0.05A N-CH 4-Pin-TO-72 | 500 |
|
RFQ | |
|
NAC | RoHS: Compliant Min Qty: 500 Package Multiple: 1 | 0 |
|
$7.6000 / $8.4200 | Buy Now |
Part Details for M116
M116 CAD Models
M116 Part Data Attributes
|
M116
Calogic Inc
Buy Now
Datasheet
|
Compare Parts:
M116
Calogic Inc
Small Signal Field-Effect Transistor, 0.05A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-72, HERMETIC SEALED PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CALOGIC LLC | |
Part Package Code | TO-72 | |
Package Description | HERMETIC SEALED PACKAGE-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Case Connection | SUBSTRATE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 0.05 A | |
Drain-source On Resistance-Max | 200 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-72 | |
JESD-30 Code | O-MBCY-W4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 125 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for M116
This table gives cross-reference parts and alternative options found for M116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M116 | Intersil Corporation | Check for Price | M116 | M116 vs M116 |
M116 Frequently Asked Questions (FAQ)
-
The M116 can operate from -40°C to +125°C, but the maximum junction temperature is 150°C.
-
To ensure stability, use a minimum output capacitance of 10uF, and an ESR (Equivalent Series Resistance) of less than 1 ohm. Additionally, place the output capacitor close to the regulator.
-
The dropout voltage for the M116 is typically around 1.5V to 2.5V, depending on the output current and input voltage.
-
While the M116 can handle up to 1.5A of output current, it's essential to consider the thermal dissipation and power dissipation limitations. Use a heat sink or thermal pad to ensure the device stays within its thermal limits.
-
Use a TVS (Transient Voltage Suppressor) diode or a voltage clamp at the input to protect the M116 from voltage transients and spikes.