Part Details for M1072-4007-AL-7 by RAF Electronic Hardware
Results Overview of M1072-4007-AL-7 by RAF Electronic Hardware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M1072-4007-AL-7 Information
M1072-4007-AL-7 by RAF Electronic Hardware is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4007A/BCA | Rochester Electronics LLC | 4007A - Dual Complementary Pair Plus Inverter - Dual marked (M38510/05301BCA) | |
51761-10004007ABLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 40S 7P Right Angle Receptacle, Solder To Board | |
10080054-007LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 10 Positions, Press-Fit Eject Latch Header 2.54 mm 0.76 um (30 u\\.) Gold or GXT™ Mating Plating. |
Price & Stock for M1072-4007-AL-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 56 |
|
Buy Now |