Part Details for M1.5KE400CA/TR by Microchip Technology Inc
Results Overview of M1.5KE400CA/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M1.5KE400CA/TR Information
M1.5KE400CA/TR by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for M1.5KE400CA/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ8501
|
Newark | Tvs 400V 5% 1500W Bi Plastic (040-200D) Rohs Compliant: Yes |Microchip M1.5KE400CA/TR RoHS: Compliant Min Qty: 117 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.3900 / $5.6100 | Buy Now |
DISTI #
150-M1.5KE400CA/TR-ND
|
DigiKey | TVS DIODE 324VWM 548VC CASE-1 Min Qty: 200 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.6101 | Buy Now |
DISTI #
M1.5KE400CA/TR
|
Avnet Americas | Diode TVS Single Bi-Dir 324V 1.5KW 2-Pin Case 1 - Tape and Reel (Alt: M1.5KE400CA/TR) RoHS: Not Compliant Min Qty: 117 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$5.0815 / $5.4263 | Buy Now |
DISTI #
579-M1.5KE400CA/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 400V 5% 1500W bi | 0 |
|
$5.6100 | Order Now |
DISTI #
M1.5KE400CA/TR
|
Microchip Technology Inc | Bi-Directional TVS _ Plastic (040-200D), Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 |
0 Alternates Available |
|
$6.0300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.9000 / $8.4000 | Buy Now |
|
NAC | TVS 400V 5% 1500W bi, Plastic (040-200D) RoHS: Compliant Min Qty: 58 Package Multiple: 1 | 0 |
|
$5.2600 / $6.3400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.9000 / $8.4000 | Buy Now |
Part Details for M1.5KE400CA/TR
M1.5KE400CA/TR CAD Models
M1.5KE400CA/TR Part Data Attributes
|
M1.5KE400CA/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M1.5KE400CA/TR
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 324V V(RWM), Bidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, CASE 1, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 420 V | |
Breakdown Voltage-Min | 380 V | |
Breakdown Voltage-Nom | 400 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 548 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.52 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 324 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for M1.5KE400CA/TR
This table gives cross-reference parts and alternative options found for M1.5KE400CA/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M1.5KE400CA/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M1.5KE400CAE3/TR | Microchip Technology Inc | $6.6675 | Trans Voltage Suppressor Diode, 1500W, 324V V(RWM), Bidirectional, 1 Element, Silicon | M1.5KE400CA/TR vs M1.5KE400CAE3/TR |
M1.5KE400CATRE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 324V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, CASE 1, 2 PIN | M1.5KE400CA/TR vs M1.5KE400CATRE3 |
MXL1.5KE400CTR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 324V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN | M1.5KE400CA/TR vs MXL1.5KE400CTR |
MX1.5KE400CAE3TR | Microsemi Corporation | Check for Price | 1500W, BIDIRECTIONAL, SILICON, TVS DIODE, ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN | M1.5KE400CA/TR vs MX1.5KE400CAE3TR |
MXL1.5KE400CAE3TR | Microsemi Corporation | Check for Price | 1500W, BIDIRECTIONAL, SILICON, TVS DIODE, ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN | M1.5KE400CA/TR vs MXL1.5KE400CAE3TR |
M1.5KE400CTR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 324V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN | M1.5KE400CA/TR vs M1.5KE400CTR |
MSP1.5KE400CA | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 324V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN | M1.5KE400CA/TR vs MSP1.5KE400CA |
MA1.5KE400CAE3TR | Microsemi Corporation | Check for Price | 1500W, BIDIRECTIONAL, SILICON, TVS DIODE, ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN | M1.5KE400CA/TR vs MA1.5KE400CAE3TR |
MXL1.5KE400CAE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 324V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, CASE 1, 2 PIN | M1.5KE400CA/TR vs MXL1.5KE400CAE3 |
MQ1.5KE400CATR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 324V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN | M1.5KE400CA/TR vs MQ1.5KE400CATR |