Part Details for M1.5KE30CAE3 by Microchip Technology Inc
Results Overview of M1.5KE30CAE3 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M1.5KE30CAE3 Information
M1.5KE30CAE3 by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for M1.5KE30CAE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ6157
|
Newark | Tvs 30V 5% 1500W Bi Case 1 Rohs Compliant: Yes |Microchip M1.5KE30CAE3 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8900 / $3.0100 | Buy Now |
DISTI #
1086-3195-ND
|
DigiKey | TVS DIODE 25.6VWM 41.4VC CASE-1 Min Qty: 300 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0100 | Buy Now |
DISTI #
M1.5KE30CAE3
|
Avnet Americas | - Bulk (Alt: M1.5KE30CAE3) RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7027 / $2.8875 | Buy Now |
DISTI #
494-M1.5KE30CAE3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 30V 5% 1500W bi RoHS: Compliant | 0 |
|
$3.0100 | Order Now |
DISTI #
M1.5KE30CAE3
|
Microchip Technology Inc | Bi-Directional TVS _ CASE 1, Projected EOL: 2049-02-05 COO: Philippines |
0 Alternates Available |
|
$2.7400 / $3.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1700 / $4.6200 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 108 Package Multiple: 1 | 0 |
|
$2.8200 / $3.4000 | Buy Now |
DISTI #
M1.5KE30CAE3
|
Avnet Silica | (Alt: M1.5KE30CAE3) RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.1700 / $4.6200 | Buy Now |
Part Details for M1.5KE30CAE3
M1.5KE30CAE3 CAD Models
M1.5KE30CAE3 Part Data Attributes
|
M1.5KE30CAE3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M1.5KE30CAE3
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 25.6V V(RWM), Bidirectional, 1 Element, Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, CASE 1, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 31.5 V | |
Breakdown Voltage-Min | 28.5 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.52 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 25.6 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |