Part Details for M1.5KE20A by MDE Semiconductor Inc
Results Overview of M1.5KE20A by MDE Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M1.5KE20A Information
M1.5KE20A by MDE Semiconductor Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for M1.5KE20A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3811-M1.5KE20A-ND
|
DigiKey | TVS DIODE 17.1VWM 27.7VC DO201 Min Qty: 200 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$2.9500 | Buy Now |
Part Details for M1.5KE20A
M1.5KE20A CAD Models
M1.5KE20A Part Data Attributes
Alternate Parts for M1.5KE20A
This table gives cross-reference parts and alternative options found for M1.5KE20A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M1.5KE20A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M1.5KE20A | Microchip Technology Inc | $3.3959 | Trans Voltage Suppressor Diode, 1500W, 17.1V V(RWM), Unidirectional, 1 Element, Silicon | M1.5KE20A vs M1.5KE20A |