Part Details for M1.5KE18A by Microchip Technology Inc
Results Overview of M1.5KE18A by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M1.5KE18A Information
M1.5KE18A by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for M1.5KE18A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ6122
|
Newark | Tvs 18V 5% 1500W Uni Case 1 Rohs Compliant: Yes |Microchip M1.5KE18A RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7500 / $2.8500 | Buy Now |
DISTI #
1086-3156-ND
|
DigiKey | TVS DIODE 15.3VWM 25.2VC CASE-1 Min Qty: 300 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8500 | Buy Now |
DISTI #
M1.5KE18A
|
Avnet Americas | Diode TVS Single Uni-Dir 15.3V 1.5KW 2-Pin Case 1 - Bulk (Alt: M1.5KE18A) RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5506 / $2.7250 | Buy Now |
DISTI #
494-M1.5KE18A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 18V 5% 1500W uni RoHS: Not Compliant | 0 |
|
$2.8500 | Order Now |
DISTI #
M1.5KE18A
|
Microchip Technology Inc | Uni-Directional TVS _ CASE 1, Projected EOL: 2049-02-05 COO: Philippines |
0 Alternates Available |
|
$2.5900 / $3.0700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9900 / $4.3600 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 114 Package Multiple: 1 | 0 |
|
$2.6600 / $3.2100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.9900 / $4.3600 | Buy Now |
Part Details for M1.5KE18A
M1.5KE18A CAD Models
M1.5KE18A Part Data Attributes
|
M1.5KE18A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M1.5KE18A
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 15.3V V(RWM), Unidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, CASE 1 , 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 18.9 V | |
Breakdown Voltage-Min | 17.1 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.52 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 15.3 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
M1.5KE18A Frequently Asked Questions (FAQ)
-
The M1.5KE18A can operate from -65°C to 175°C, but the recommended operating temperature range is -40°C to 150°C.
-
The voltage rating of the M1.5KE18A is 1500V, which is the maximum voltage that the device can withstand. Choose a voltage rating that is higher than the maximum voltage in your application to ensure safe operation.
-
The M1.5KE18A and M1.5KE18CA are both 1500V TVS diodes, but the 'CA' suffix indicates that the device is AEC-Q101 qualified, which means it meets the automotive industry's standards for reliability and performance.
-
Yes, the M1.5KE18A can be used for ESD protection due to its low capacitance and high surge current capability. However, it's essential to follow proper design and layout guidelines to ensure effective ESD protection.
-
The power dissipation of the M1.5KE18A can be calculated using the formula: Pd = (Vr x Ir) + (Vz x Iz), where Vr is the reverse voltage, Ir is the reverse current, Vz is the zener voltage, and Iz is the zener current. Refer to the datasheet for the specific values.