Part Details for M0949-B-35-AL-7 by RAF Electronic Hardware
Results Overview of M0949-B-35-AL-7 by RAF Electronic Hardware
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M0949-B-35-AL-7 Information
M0949-B-35-AL-7 by RAF Electronic Hardware is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for M0949-B-35-AL-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-M0949-B-35-AL-7-ND
|
DigiKey | METRIC ROUND SWAGE SPACERCLEAR I Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Bisco Industries | 294 |
|
Buy Now | ||
DISTI #
66764878
|
Verical | Spacer Round 3.7mm-ID 6mm-OD 15mm-LG Aluminum Clear Iridite Min Qty: 17 Package Multiple: 1 | Americas - 294 |
|
$1.9035 / $4.1820 | Buy Now |