Part Details for M0618W3 by L3 Harris Narda-Miteq
Results Overview of M0618W3 by L3 Harris Narda-Miteq
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M0618W3 Information
M0618W3 by L3 Harris Narda-Miteq is an RF/Microwave Mixer.
RF/Microwave Mixers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for M0618W3
M0618W3 CAD Models
M0618W3 Part Data Attributes
|
M0618W3
L3 Harris Narda-Miteq
Buy Now
Datasheet
|
Compare Parts:
M0618W3
L3 Harris Narda-Miteq
6000 MHz - 18000 MHz RF/MICROWAVE DOUBLE BALANCED MIXER, 13.5 dB CONVERSION LOSS-MAX, HERMETIC SEALED, SURFACE MOUNT PACKAGE-4
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITEQ INC | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Conversion Loss-Max | 13.5 dB | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 6000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Terminal Finish | Gold (Au) | |
VSWR-Max | 3 |