-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Display
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M0220MD-202MDAR1-3 by Newhaven Display International is a Display.
Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M0220MD-202MDAR1-3-ND
|
DigiKey | MODULE VF CHAR 2X20 8.95MM Min Qty: 1 Lead time: 16 Weeks Container: Tray |
646 In Stock |
|
$49.9380 / $53.4300 | Buy Now |
DISTI #
763-220MD-202MDAR1
|
Mouser Electronics | Vacuum Fluorescent Displays - VFD 2 x 20 146.0 x 43.0 x 19.2 RoHS: Compliant | 311 |
|
$42.5800 / $53.2600 | Buy Now |
DISTI #
70518366
|
RS | VFD Character Module, 2x20 character, 146x43x19.2, 5x8 Dot Matrix, Serial Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$48.5700 / $53.9600 | RFQ |
|
Onlinecomponents.com | VFD Character Module - 2 x 20 character (Dot Matrix) - 5v - 146.0 x 43.0 x 19.2 mm RoHS: Compliant |
66 In Stock |
|
$40.9700 / $52.9600 | Buy Now |
DISTI #
M0220MD-202MDAR1-3
|
TME | Display: VFD, alphanumeric, 20x2, Char: 8.95mm, 500cd/m2, green Min Qty: 1 | 19 |
|
$45.0000 / $53.0000 | Buy Now |
|
Master Electronics | VFD Character Module - 2 x 20 character (Dot Matrix) - 5v - 146.0 x 43.0 x 19.2 mm RoHS: Compliant |
66 In Stock |
|
$40.9700 / $52.9600 | Buy Now |
|
Neutron USA | Vacuum Fluorescent Displays - VFD 2 x 20 146.0 x 43.0 x 19.2 | 50 |
|
$119.9900 | Buy Now |
|
Vyrian | Optoelectronics | 75 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M0220MD-202MDAR1-3
Newhaven Display International
Buy Now
Datasheet
|
Compare Parts:
M0220MD-202MDAR1-3
Newhaven Display International
Display
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEWHAVEN DISPLAY INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Newhaven Display | |
Optoelectronic Device Type | VACUUM FLUORESCENT DISPLAY |
The recommended storage temperature range is -20°C to 60°C (-4°F to 140°F).
Yes, the M0220MD-202MDAR1-3 is designed to operate in a relative humidity range of 10% to 90% RH, non-condensing.
The typical response time of the M0220MD-202MDAR1-3 is around 10-15 ms.
Yes, the M0220MD-202MDAR1-3 is compatible with 5V logic, but it's recommended to use a level shifter or voltage regulator to ensure stable operation.
The M0220MD-202MDAR1-3 is designed for indoor use, but it can be used outdoors with proper protection from direct sunlight, moisture, and extreme temperatures.