Part Details for M0205W1 by L3 Harris Narda-Miteq
Results Overview of M0205W1 by L3 Harris Narda-Miteq
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M0205W1 Information
M0205W1 by L3 Harris Narda-Miteq is an RF/Microwave Mixer.
RF/Microwave Mixers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for M0205W1
M0205W1 CAD Models
M0205W1 Part Data Attributes
|
M0205W1
L3 Harris Narda-Miteq
Buy Now
Datasheet
|
Compare Parts:
M0205W1
L3 Harris Narda-Miteq
2000 MHz - 5000 MHz RF/MICROWAVE DOUBLE BALANCED MIXER, 10.5 dB CONVERSION LOSS-MAX, HERMETIC SEALED PACKAGE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITEQ INC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F | |
Construction | COAXIAL | |
Conversion Loss-Max | 10.5 dB | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 5000 MHz | |
Operating Frequency-Min | 2000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Terminal Finish | Gold (Au) | |
VSWR-Max | 3.5 |