-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M-ODC5 by Crydom Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P6628
|
Newark | Output Module, 0.018A, 5Vdc, Current Rating:18Ma, Product Range:M Series Rohs Compliant: Yes |Sensata/crydom M-ODC5 RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.3800 | Buy Now |
DISTI #
CC1226-ND
|
DigiKey | DC OUTPUT MODULE 3A Min Qty: 1 Lead time: 14 Weeks Container: Tray |
21 In Stock |
|
$38.2202 / $43.3200 | Buy Now |
DISTI #
70131488
|
RS | Module, Input/Output, 3 to 6 VDC, 3 mA, 0.5 ms, 0.5 ms Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 130 |
|
$34.5700 / $43.2200 | Buy Now |
DISTI #
CRYM-ODC5
|
Heilind Electronics | 0.4 OUTPUT MODULE, PCB MOUNT, M SERIES | Americas - 0 in Stock |
|
$37.7446 / $45.2936 | Buy Now |
|
Onlinecomponents.com | Output Module - M Series - 2.75-8 VDC Control Voltage Range - 3 A Maximum Load Current - 3-60 VDC Operating Voltage Range - 0.10 msec Maximum Turn-On Time - 0.75 msec Maximum Turn-Off Time - PCB Mounting. RoHS: Compliant |
356 In Stock |
|
$37.0300 / $45.1100 | Buy Now |
|
Master Electronics | Output Module - M Series - 2.75-8 VDC Control Voltage Range - 3 A Maximum Load Current - 3-60 VDC Operating Voltage Range - 0.10 msec Maximum Turn-On Time - 0.75 msec Maximum Turn-Off Time - PCB Mounting. RoHS: Compliant |
356 In Stock |
|
$37.0300 / $45.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy