Part Details for M-80R by Floyd Bell Inc
Results Overview of M-80R by Floyd Bell Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M-80R Information
M-80R by Floyd Bell Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SNJ55LVDS31J | Texas Instruments | Quad LVDS Transmitter 16-CDIP -55 to 125 | |
SNJ55LVDS32W | Texas Instruments | Quad LVDS Receiver 16-CFP -55 to 125 | |
V62/06677-02XE | Texas Instruments | Enhanced Product 1:10 Lvds Serdes Receiver 100-660 Mbps 28-SSOP -55 to 125 |
Price & Stock for M-80R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70054016
|
RS | Alarm, Piezoelectric, 92 dBA to 103 dBA @ 2 Ft., Extra Loud Continuous, 5-15VDC Min Qty: 1 Package Multiple: 1 Container: Bulk | 241 |
|
$6.4000 / $8.5400 | Buy Now |
|
Quest Components | ALARM, PIEZOELECTRIC, 92 DBA TO 103 DBA@ 2 FT., EXTRA LOUD CONTINUOUS, 5-15VDC | 4 |
|
$6.1988 / $12.3975 | Buy Now |