Part Details for LYE65F-EAFA-45-3B5A-50-R33-Z by ams OSRAM Group
Results Overview of LYE65F-EAFA-45-3B5A-50-R33-Z by ams OSRAM Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LYE65F-EAFA-45-3B5A-50-R33-Z Information
LYE65F-EAFA-45-3B5A-50-R33-Z by ams OSRAM Group is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for LYE65F-EAFA-45-3B5A-50-R33-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LY E65F-EAFA-45-3B5A-50-R33-Z
|
Avnet Asia | LED Uni-Color Yellow 8.1lm 597nm Chip LED 4-Pin PLCC T/R (Alt: LY E65F-EAFA-45-3B5A-50-R33-Z) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
Q65111A7389
|
EBV Elektronik | LED UniColor Yellow 81lm 597nm Chip LED 4Pin PLCC TR (Alt: Q65111A7389) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | EBV - 108000 |
|
Buy Now |