Part Details for LY4F-DC24 by OMRON Industrial Automation
Results Overview of LY4F-DC24 by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LY4F-DC24 Information
LY4F-DC24 by OMRON Industrial Automation is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for LY4F-DC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C7099
|
Newark | Relay, 4Pdt, 240Vac, 30Vdc, 10A, Contact Configuration:4Pdt, Coil Voltage:24Vdc, Contact Current:10A, Product Range:Ly Series, Relay Mounting:Plug In, Coil Type:Non Latching, Contact Voltage Vac:110Vac, Relay Terminals:Solder Rohs Compliant: Yes |Omron Industrial Automation LY4F-DC24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.9800 / $24.0500 | Buy Now |