Part Details for LY2-AC12 by OMRON Industrial Automation
Results Overview of LY2-AC12 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LY2-AC12 Information
LY2-AC12 by OMRON Industrial Automation is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for LY2-AC12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C7012
|
Newark | Relay, Dpdt, 120Vac, 28Vdc, 15A, Contact Configuration:Dpdt, Coil Voltage:12Vac, Contact Current:10A, Product Range:Ly Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:110Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Omron Industrial Automation LY2-AC12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 26 |
|
$10.5200 / $14.0300 | Buy Now |
DISTI #
Z11221-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 10A 12V Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1 In Stock |
|
$9.9818 / $14.1300 | Buy Now |
DISTI #
OMILY2-AC12
|
Heilind Electronics | RELAY GEN PURPOSE DPDT 10A 12V | Americas - 0 in Stock |
|
$8.5469 / $10.9400 | Buy Now |