-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Blue,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LXZ1-PB01 by Lumileds is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-1052-1-ND
|
DigiKey | LED LUXEON Z BLUE 470NM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17962 In Stock |
|
$1.3892 / $3.2100 | Buy Now |
DISTI #
997-LXZ1PB01
|
Mouser Electronics | Single Color LEDs LUXEON Z Color Line, Blue 460nm - 480nm RoHS: Compliant | 1360 |
|
$1.3800 / $3.0100 | Buy Now |
DISTI #
V36:1790_15914251
|
Arrow Electronics | LED Uni-Color Blue 2-Pin SMD Module T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks | Americas - 4000 |
|
$1.3180 / $1.3630 | Buy Now |
DISTI #
V72:2272_15914251
|
Arrow Electronics | LED Uni-Color Blue 2-Pin SMD Module T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Cut Strips | Americas - 317 |
|
$1.3770 / $1.9790 | Buy Now |
|
Future Electronics | LUXEON Z High Power SMT LED Emitter Blue Lambertian 500 mA 3 V RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks Container: Reel | 20000Reel |
|
$1.4200 | Buy Now |
|
Future Electronics | LUXEON Z High Power SMT LED Emitter Blue Lambertian 500 mA 3 V RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Cut Tape/Mini-Reel | 1310Cut Tape/Mini-Reel |
|
$2.0200 / $2.6400 | Buy Now |
|
Future Electronics | LUXEON Z High Power SMT LED Emitter Blue Lambertian 500 mA 3 V RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$1.4200 | Buy Now |
|
Future Electronics | LUXEON Z High Power SMT LED Emitter Blue Lambertian 500 mA 3 V RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$1.4200 | Buy Now |
DISTI #
87707887
|
Verical | LED Uni-Color Blue 2-Pin SMD Module T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2441 | Americas - 12000 |
|
$2.5872 | Buy Now |
DISTI #
88119369
|
Verical | LED Uni-Color Blue 2-Pin SMD Module T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2224 | Americas - 4000 |
|
$1.3180 / $1.3630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LXZ1-PB01
Lumileds
Buy Now
Datasheet
|
Compare Parts:
LXZ1-PB01
Lumileds
Single Color LED, Blue,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.A | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumileds | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 1 A | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.6 mm | |
Packing Method | TR, 13 INCH | |
Peak Wavelength | 470 nm | |
Shape | RECTANGULAR | |
Surface Mount | YES | |
Viewing Angle | 125 deg |
The recommended storage temperature for LXZ1-PB01 is -20°C to 30°C (-4°F to 86°F) with a relative humidity of 60% or less.
Yes, LXZ1-PB01 is suitable for outdoor applications, but it's recommended to use a suitable enclosure or lens to protect the LED from environmental factors such as moisture, dust, and UV radiation.
The maximum soldering temperature for LXZ1-PB01 is 260°C (500°F) for a maximum of 3 seconds.
Yes, LXZ1-PB01 is compatible with lead-free soldering processes, but it's recommended to follow the manufacturer's guidelines for lead-free soldering.
The recommended operating temperature range for LXZ1-PB01 is -40°C to 85°C (-40°F to 185°F).