Part Details for LXML-PWC1-0080 by Lumileds
Results Overview of LXML-PWC1-0080 by Lumileds
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LXML-PWC1-0080 Information
LXML-PWC1-0080 by Lumileds is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for LXML-PWC1-0080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SINGLE COLOR LED, COOL WHITE, 2.61MM | 7071 |
|
$0.5250 / $1.5000 | Buy Now |
Part Details for LXML-PWC1-0080
LXML-PWC1-0080 CAD Models
LXML-PWC1-0080 Part Data Attributes
|
LXML-PWC1-0080
Lumileds
Buy Now
Datasheet
|
Compare Parts:
LXML-PWC1-0080
Lumileds
Single Color LED, Cool White, 2.61mm, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.A | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED, HIGH RELIABILITY | |
Color | COOL WHITE | |
Color@Wavelength | White | |
Configuration | SINGLE | |
Forward Current-Max | 1 A | |
Forward Voltage-Max | 3.99 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.895 mm | |
Packing Method | TR, 13 INCH | |
Shape | ROUND | |
Size | 2.61 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |
Alternate Parts for LXML-PWC1-0080
This table gives cross-reference parts and alternative options found for LXML-PWC1-0080. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LXML-PWC1-0080, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CXA2011-0000-000P00G030H | Cree, Inc. | Check for Price | Single Color LED, White, ROHS AND REACH COMPLIANT PACKAGE-2 | LXML-PWC1-0080 vs CXA2011-0000-000P00G030H |
CXA2011-0000-000P00H050F | Cree, Inc. | Check for Price | Single Color LED, White, ROHS AND REACH COMPLIANT PACKAGE-2 | LXML-PWC1-0080 vs CXA2011-0000-000P00H050F |
CXA2011-0000-000P00H030H | Cree, Inc. | Check for Price | Single Color LED, White, ROHS AND REACH COMPLIANT PACKAGE-2 | LXML-PWC1-0080 vs CXA2011-0000-000P00H030H |
CXA2011-0000-000P00F00E8 | Cree, Inc. | Check for Price | Single Color LED, White, ROHS AND REACH COMPLIANT PACKAGE-2 | LXML-PWC1-0080 vs CXA2011-0000-000P00F00E8 |
CXA2011-0000-000P00J050F | Cree, Inc. | Check for Price | Single Color LED, White, ROHS AND REACH COMPLIANT PACKAGE-2 | LXML-PWC1-0080 vs CXA2011-0000-000P00J050F |
CXA2011-0000-000P00F027H | Cree, Inc. | Check for Price | Single Color LED, White, ROHS AND REACH COMPLIANT PACKAGE-2 | LXML-PWC1-0080 vs CXA2011-0000-000P00F027H |
XPEHEW-01-0000-00FC2 | Cree, Inc. | Check for Price | Single Color LED, White, 2.5mm, ROHS AND REACH COMPLIANT PACKAGE-2 | LXML-PWC1-0080 vs XPEHEW-01-0000-00FC2 |
CXA2011-0000-000P00H00E7 | Cree, Inc. | Check for Price | Single Color LED, White, ROHS AND REACH COMPLIANT PACKAGE-2 | LXML-PWC1-0080 vs CXA2011-0000-000P00H00E7 |
LXML-PWC1-0090 | Lumileds | Check for Price | Single Color LED, Cool White, 2.61mm, ROHS COMPLIANT PACKAGE-3 | LXML-PWC1-0080 vs LXML-PWC1-0090 |
XPEHEW-P1-0000-009E7 | Cree, Inc. | Check for Price | Single Color LED, White, 2.5mm, ROHS AND REACH COMPLIANT PACKAGE-2 | LXML-PWC1-0080 vs XPEHEW-P1-0000-009E7 |