Part Details for LXML-PB02 by Lumileds
Results Overview of LXML-PB02 by Lumileds
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LXML-PB02 Information
LXML-PB02 by Lumileds is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for LXML-PB02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SINGLE COLOR LED, BLUE, 2.61MM | 2411 |
|
$2.2050 / $6.3000 | Buy Now |
DISTI #
LXML-PB02
|
Avnet Silica | LED UniColor Blue 83lm Chip LED 3Pin SMD TR (Alt: LXML-PB02) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for LXML-PB02
LXML-PB02 CAD Models
LXML-PB02 Part Data Attributes
|
LXML-PB02
Lumileds
Buy Now
Datasheet
|
Compare Parts:
LXML-PB02
Lumileds
Single Color LED, Blue, 2.61mm, ROHS COMPLIANT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.A | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumileds | |
Additional Feature | UL RECOGNIZED | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 1 A | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.99 mm | |
Packing Method | TR, 13 INCH | |
Peak Wavelength | 470 nm | |
Shape | ROUND | |
Size | 2.61 mm | |
Surface Mount | YES | |
Viewing Angle | 125 deg |
Alternate Parts for LXML-PB02
This table gives cross-reference parts and alternative options found for LXML-PB02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LXML-PB02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LXML-PB02-0050 | Lumileds | Check for Price | Single Color LED, Blue, 2.61mm, ROHS COMPLIANT PACKAGE3 | LXML-PB02 vs LXML-PB02-0050 |
LXML-PB02 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for LXML-PB02 is -40°C to 85°C.
-
To ensure reliability, follow the recommended soldering temperature and time, avoid overheating, and use a suitable thermal management system to keep the junction temperature below 85°C.
-
The maximum forward current rating for LXML-PB02 is 1.5A, but it's recommended to operate at a maximum of 1A to ensure reliability and efficiency.
-
Handle the LXML-PB02 by the edges, avoid touching the leads or chip, and store them in a dry, cool place away from direct sunlight and moisture.
-
The recommended drive current for LXML-PB02 is 350mA to 700mA, depending on the specific application and desired brightness.