Part Details for LXMG1615-03-01 by Microsemi Corporation
Results Overview of LXMG1615-03-01 by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LXMG1615-03-01 Information
LXMG1615-03-01 by Microsemi Corporation is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LXMG1615-03-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | CCFL Inverter Single Lamp 1.7W 90KHz 10-Pin RoHS: Compliant |
10 In Stock |
|
$39.9800 / $125.7400 | Buy Now |
Part Details for LXMG1615-03-01
LXMG1615-03-01 CAD Models
LXMG1615-03-01 Part Data Attributes
|
LXMG1615-03-01
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
LXMG1615-03-01
Microsemi Corporation
Vacuum Fluorescent Driver
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | VACUUM FLUORESCENT DISPLAY DRIVER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |