Part Details for LXM2-PH01-0070 by Lumileds
Results Overview of LXM2-PH01-0070 by Lumileds
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LXM2-PH01-0070 Information
LXM2-PH01-0070 by Lumileds is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for LXM2-PH01-0070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-LXM2-PH01-0070CT-ND
|
DigiKey | LED LUXEON REBEL ORG 617NM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3284 In Stock |
|
$2.2587 / $4.7600 | Buy Now |
DISTI #
997-LXM2PH010070
|
Mouser Electronics | Single Color LEDs LUXEON Rebel Color, Red-Orange 610-620nm RoHS: Compliant | 3496 |
|
$2.2500 / $4.7600 | Buy Now |
|
Future Electronics | LUXEON Rebel SMT High Power LED Emitter RedOrange Lambertian 350mA 2.1V 70lm Min RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 96000Reel |
|
$2.2900 | Buy Now |
|
Future Electronics | LUXEON Rebel SMT High Power LED Emitter RedOrange Lambertian 350mA 2.1V 70lm Min RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$2.2900 | Buy Now |
DISTI #
88036853
|
Verical | LED Uni-Color Red Orange 620nm 2-Pin SMD EP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2445 | Americas - 53000 |
|
$2.7534 | Buy Now |
|
Future Electronics | LUXEON Rebel SMT High Power LED Emitter RedOrange Lambertian 350mA 2.1V 70lm Min Min Qty: 1000 Package Multiple: 1000 |
97000 null |
|
$2.1700 | Buy Now |
|
Future Electronics | LUXEON Rebel SMT High Power LED Emitter RedOrange Lambertian 350mA 2.1V 70lm Min Min Qty: 1 Package Multiple: 1 |
8 null |
|
$3.0500 / $4.0600 | Buy Now |
DISTI #
LXM2-PH01-0070
|
Avnet Silica | LED UniColor Red Orange 72lm Chip LED 3Pin SMD TR (Alt: LXM2-PH01-0070) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | LUXEON Rebel SMT High Power LED Emitter RedOrange Lambertian 350mA 2.1V 70lm Min RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 89000 |
|
$3.3400 / $3.6200 | Buy Now |
Part Details for LXM2-PH01-0070
LXM2-PH01-0070 CAD Models
LXM2-PH01-0070 Part Data Attributes
|
LXM2-PH01-0070
Lumileds
Buy Now
Datasheet
|
Compare Parts:
LXM2-PH01-0070
Lumileds
Single Color LED, Red Orange, 2.61mm, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumileds | |
Additional Feature | UL RECOGNIZED | |
Color | RED-ORANGE | |
Color@Wavelength | Amber | |
Configuration | SINGLE | |
Forward Current-Max | 0.7 A | |
Forward Voltage-Max | 2.8 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.99 mm | |
Packing Method | TR, 13 INCH | |
Shape | ROUND | |
Size | 2.61 mm | |
Surface Mount | YES | |
Viewing Angle | 125 deg |
LXM2-PH01-0070 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the LXM2-PH01-0070 is -40°C to 100°C.
-
To prevent damage, it's recommended to use a soldering iron with a temperature below 260°C and an exposure time of less than 3 seconds. Additionally, use a solder with a melting point below 220°C.
-
The maximum forward current rating for the LXM2-PH01-0070 is 700mA. However, it's recommended to operate the LED at a current below 500mA to ensure optimal performance and lifespan.
-
To ensure proper cooling, it's recommended to use a heat sink or a metal core PCB with a thermal conductivity of at least 1 W/mK. Additionally, ensure good airflow around the LED and avoid blocking the airflow with components or obstacles.
-
The recommended storage condition for the LXM2-PH01-0070 is in a dry, cool place with a temperature range of 5°C to 30°C and humidity below 60%. Avoid exposing the LED to direct sunlight, moisture, or extreme temperatures.