Part Details for LXM2-PD01-0040 by Lumileds
Results Overview of LXM2-PD01-0040 by Lumileds
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LXM2-PD01-0040 Information
LXM2-PD01-0040 by Lumileds is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for LXM2-PD01-0040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-1023-1-ND
|
DigiKey | LED LUXEON REBEL RED 627NM SMD Min Qty: 1 Lead time: 8 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
1356 In Stock |
|
$2.1611 / $4.5800 | Buy Now |
DISTI #
997-LXM2PD010040
|
Mouser Electronics | Single Color LEDs LUXEON Rebel Color, Red 620nm - 645nm RoHS: Compliant | 1719 |
|
$2.1400 / $4.5800 | Buy Now |
|
Future Electronics | LUXEON Rebel SMT High Power LED Emitter Red Lambertian 350 mA 2.1 V 40 lm Min RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 2000Reel |
|
$2.0100 | Buy Now |
DISTI #
87707869
|
Verical | LED Uni-Color Red 645nm 2-Pin SMD EP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2505 | Americas - 1000 |
|
$2.6404 | Buy Now |
|
Bristol Electronics | 9162 |
|
RFQ | ||
|
Bristol Electronics | 1506 |
|
RFQ | ||
|
Quest Components | SINGLE COLOR LED, RED, 2.61MM | 7329 |
|
$1.9961 / $3.9921 | Buy Now |
|
Quest Components | SINGLE COLOR LED, RED, 2.61MM | 414 |
|
$1.5968 / $3.9921 | Buy Now |
|
Future Electronics | LUXEON Rebel SMT High Power LED Emitter Red Lambertian 350 mA 2.1 V 40 lm Min Min Qty: 1000 Package Multiple: 1000 |
2000 null |
|
$2.0100 | Buy Now |
|
Future Electronics | LUXEON Rebel SMT High Power LED Emitter Red Lambertian 350 mA 2.1 V 40 lm Min Min Qty: 1000 Package Multiple: 1000 |
2000 null |
|
$1.9400 | Buy Now |
Part Details for LXM2-PD01-0040
LXM2-PD01-0040 CAD Models
LXM2-PD01-0040 Part Data Attributes
|
LXM2-PD01-0040
Lumileds
Buy Now
Datasheet
|
Compare Parts:
LXM2-PD01-0040
Lumileds
Single Color LED, Red, 2.61mm, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumileds | |
Additional Feature | UL RECOGNIZED | |
Color | RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.7 A | |
Forward Voltage-Max | 2.8 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.99 mm | |
Packing Method | TR, 13 INCH | |
Shape | ROUND | |
Size | 2.61 mm | |
Surface Mount | YES | |
Viewing Angle | 125 deg |
Alternate Parts for LXM2-PD01-0040
This table gives cross-reference parts and alternative options found for LXM2-PD01-0040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LXM2-PD01-0040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LXM2-PD01-0050 | Lumileds | Check for Price | Single Color LED, Red, 2.61mm, ROHS COMPLIANT PACKAGE-3 | LXM2-PD01-0040 vs LXM2-PD01-0050 |
LXM2-PD01-0040 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the LXM2-PD01-0040 is -40°C to 100°C.
-
To ensure reliability in high-humidity environments, it is recommended to use a conformal coating or potting compound to protect the device from moisture. Additionally, the device should be stored in a dry, cool place when not in use.
-
The maximum forward current rating for the LXM2-PD01-0040 is 1000mA. Exceeding this rating may cause damage to the device.
-
To prevent ESD damage, handle the LXM2-PD01-0040 with anti-static wrist straps, mats, or other ESD protection devices. Avoid touching the device's pins or leads with bare hands.
-
The recommended soldering temperature for the LXM2-PD01-0040 is 260°C (500°F) for a maximum of 10 seconds. Exceeding this temperature or time may cause damage to the device.