Part Details for LXHL-PR02 by Lumileds
Results Overview of LXHL-PR02 by Lumileds
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LXHL-PR02 Information
LXHL-PR02 by Lumileds is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for LXHL-PR02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 100 |
|
$21.2304 / $24.0000 | Buy Now |
Part Details for LXHL-PR02
LXHL-PR02 CAD Models
LXHL-PR02 Part Data Attributes
|
LXHL-PR02
Lumileds
Buy Now
Datasheet
|
Compare Parts:
LXHL-PR02
Lumileds
Single Color LED, Royal Blue, 5.6mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumileds | |
Additional Feature | HIGH RELIABILITY | |
Color | ROYAL BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.7 A | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.66 mm | |
Packing Method | TR, 11 INCH | |
Peak Wavelength | 455 nm | |
Shape | ROUND | |
Size | 5.6 mm | |
Surface Mount | YES | |
Viewing Angle | 150 deg |